342-060-523-203

Heilind Number:EDA342-060-523-203
Manufacturer:EDAC
Manufacturer Number:342-060-523-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-060-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-060-523-203

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a high amperage of 3A, making it ideal for power-intensive applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees optimal performance and longevity. Featuring two rows of 60 positions each, with a precise pitch of .1 inches and row spacing of .2 inches, it ensures secure and efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it a must-have in your connectivity arsenal. Explore the endless possibilities with this essential component in our extensive range of PCB connectors.