342-060-523-212

Heilind Number:EDA342-060-523-212
Manufacturer:EDAC
Manufacturer Number:342-060-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-060-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-060-523-212

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Featuring a vibrant green hue, this connector stands out visually while also delivering on performance with a 3 A amperage rating. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures reliability in data transmission. With two rows and a total of 60 positions, it offers ample connectivity options, all while maintaining a compact .1 inch pitch. The straight mount orientation and versatile operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Upgrade your PCB setup with this essential connector.