342-060-524-201

Heilind Number:EDA342-060-524-201
Manufacturer:EDAC
Manufacturer Number:342-060-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-060-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-060-524-201

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant Green color and constructed with UL 94V-0 Thermoplastic Polyester housing material, this connector ensures both safety and reliability. With a maximum amperage of 3 A, it offers efficient power transmission. The Copper Alloy contact material guarantees excellent conductivity, while the two rows of 60 positions each provide ample connectivity options. With a pitch of .1 in and row spacing of .2 in, it allows for precise and secure mating. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your PCB setup with this essential connector.