342-060-540-201

Heilind Number:EDA342-060-540-201
Manufacturer:EDAC
Manufacturer Number:342-060-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-060-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-060-540-201

Detailed Description

Enhance your connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed with precision and durability in mind, this connector boasts a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and efficient performance. With two rows of 60 copper alloy contacts, it offers high conductivity and stability. The .1-inch pitch and .2-inch row spacing provide optimal spacing for secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various applications. Trust in this straight-mount connector to deliver consistent power and data transmission in your PCB setups. Upgrade to seamless connectivity with our high-quality Card Edge Connector.