342-060-540-212

Heilind Number:EDA342-060-540-212
Manufacturer:EDAC
Manufacturer Number:342-060-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-060-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-060-540-212

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector, boasting a vibrant green hue for easy identification. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even under challenging conditions. With two rows of 60 copper alloy contact positions, it provides ample connectivity options for your PCB boards. Designed for a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment for seamless integration. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees versatility in various environments. Trust in this connector to deliver superior connectivity in your projects.