342-060-541-202

Heilind Number:EDA342-060-541-202
Manufacturer:EDAC
Manufacturer Number:342-060-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-060-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-060-541-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With two rows of contacts and a total of 60 positions, this connector offers ample connectivity options. The copper alloy contacts provide excellent conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for seamless integration onto your board. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for use in a variety of environments. Upgrade your PCB assembly with this essential component, a must-have for any electronics project.