342-060-541-203

Heilind Number:EDA342-060-541-203
Manufacturer:EDAC
Manufacturer Number:342-060-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-060-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-060-541-203

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable and efficient solution for your electronic projects. Featuring a vibrant green hue, this connector stands out while seamlessly integrating into your setup. With a robust amperage rating of 3A, it ensures consistent power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and fire safety. Boasting two rows of high-quality Copper Alloy contacts, each with a .1-inch pitch and .2-inch row spacing, it facilitates precise and secure connections. With 60 positions in total, you have ample room for your components. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Upgrade your connectivity with this essential component from our range of premium connectors.