342-060-541-207

Heilind Number:EDA342-060-541-207
Manufacturer:EDAC
Manufacturer Number:342-060-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-060-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-060-541-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a current rating of 3 A, this connector is suitable for various applications. Its dual-row configuration and copper alloy contact material offer seamless and efficient data transmission. At a pitch of .1 in and row spacing of .2 in, it accommodates up to 60 positions for comprehensive connectivity. The straight mount orientation allows easy installation onto your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for both standard and demanding environments. Upgrade your systems with this essential component, a must-have in any professional setup.