342-060-541-212

Heilind Number:EDA342-060-541-212
Manufacturer:EDAC
Manufacturer Number:342-060-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-060-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-060-541-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a vibrant green color. Designed for efficiency and durability, this connector boasts a 3A amperage capacity and features a robust housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts offering a total of 60 positions, it ensures seamless data transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in electronics and telecommunications. Trust in its reliability for secure board-to-board connections. Elevate your technology with this essential component.