342-060-542-201

Heilind Number:EDA342-060-542-201
Manufacturer:EDAC
Manufacturer Number:342-060-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-060-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-060-542-201

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Featuring a vibrant green color, this connector is both visually striking and highly functional, ensuring easy identification and reliable performance. With an amperage rating of 3A, it delivers efficient power transmission for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The connector boasts two rows of contacts made from robust Copper Alloy, providing excellent conductivity and longevity. With a pitch of .1", row spacing of .2", and 60 positions, it offers versatile connectivity options for your PCB layout. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various application environments. Upgrade your board-to-board connections with this essential component.