342-060-542-202

Heilind Number:EDA342-060-542-202
Manufacturer:EDAC
Manufacturer Number:342-060-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-060-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-060-542-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and boasts a durable construction with UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts offering a total of 60 positions, it ensures reliable power delivery at a maximum amperage of 3 A. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your connectivity needs. Elevate your PCB design with this top-quality connector, perfect for various applications in the electronics industry.