342-060-542-203

Heilind Number:EDA342-060-542-203
Manufacturer:EDAC
Manufacturer Number:342-060-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-060-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-060-542-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant Green color and is manufactured with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Boasting 60 positions, it accommodates multiple connections with ease. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it guarantees optimal performance even in harsh environments. Elevate your electronic projects with this essential component.