342-060-542-207

Heilind Number:EDA342-060-542-207
Manufacturer:EDAC
Manufacturer Number:342-060-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-060-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-060-542-207

Detailed Description

Enhance your circuit connectivity with our innovative Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a double row configuration and 60 positions, you can easily accommodate multiple connections. The contact material, Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Suitable for straight mounting, this connector operates seamlessly in temperatures ranging from -40 to 105°C, making it ideal for a variety of applications in the electronics industry. Trust in our high-quality product to meet your connectivity needs with efficiency and durability.