342-060-555-212

Heilind Number:EDA342-060-555-212
Manufacturer:EDAC
Manufacturer Number:342-060-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-060-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-060-555-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually striking but also boasts exceptional performance. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and contact points made of high-quality Copper Alloy, it ensures reliable power delivery even in demanding environments. Its dual-row design, with 60 positions spaced at a pitch of .1 inches and a row spacing of .2 inches, offers versatile connectivity options. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees functionality in a variety of settings. Upgrade your PCB setup with this essential component for seamless and efficient data transmission.