342-060-556-201

Heilind Number:EDA342-060-556-201
Manufacturer:EDAC
Manufacturer Number:342-060-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-060-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-060-556-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant Green hue, adding a touch of color to your setup. Delivering a reliable power supply, it supports an amperage of 3 A, making it perfect for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting performance. With two rows of contacts made from Copper Alloy, it guarantees efficient signal transmission. Featuring a pitch of .1 inches and a row spacing of .2 inches, it offers precise connectivity. With a total of 60 positions, this connector provides ample room for multiple connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse environments. Elevate your PCB setup with this essential component.