342-060-556-203

Heilind Number:EDA342-060-556-203
Manufacturer:EDAC
Manufacturer Number:342-060-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-060-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-060-556-203

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a 3 A amperage capacity, it ensures reliable power transmission. The Copper Alloy contact material guarantees secure and efficient connectivity, while the .1-inch pitch and .2-inch row spacing accommodate precise positioning. Boasting two rows and 60 positions, it offers ample versatility for your projects. Its straight mount orientation simplifies installation, and it operates seamlessly in a wide temperature range from -40 to 105 °C. Elevate your PCB assembly with this essential component.