342-060-556-204

Heilind Number:EDA342-060-556-204
Manufacturer:EDAC
Manufacturer Number:342-060-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-060-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-060-556-204

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on printed circuit boards, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application. With a double-row configuration and 60 positions, this connector offers ample connectivity options for your PCB setup. The copper alloy contact material guarantees optimal signal transmission, while the .1-inch pitch and .2-inch row spacing make for easy and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and demanding environments. Trust in this connector's straight mount orientation to streamline your PCB assembly process effectively. Upgrade your connectivity solutions with this essential component, a must-have in any electronic engineer's toolkit.