342-060-556-208

Heilind Number:EDA342-060-556-208
Manufacturer:EDAC
Manufacturer Number:342-060-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-060-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-060-556-208

Detailed Description

Enhance your PCB connectivity with our double-row Card Edge Connector. Designed for seamless integration, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in demanding environments. With 60 positions and a pitch of .1 inch, it offers high-density connectivity for your applications. The copper alloy contacts provide excellent conductivity, while the 3A amperage rating guarantees efficient power transmission. Whether straight or right-angle mounting, this connector accommodates various PCB configurations with ease. Operating within a wide temperature range of -40 to 105°C, it is ideal for industrial and commercial use. Elevate your PCB design with this essential component.