342-060-556-212

Heilind Number:EDA342-060-556-212
Manufacturer:EDAC
Manufacturer Number:342-060-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-060-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-060-556-212

Detailed Description

Enhance your PCB connections with our versatile Card Edge Connector. Designed for optimum performance, this essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With an amperage of 3 A and contact material crafted from Copper Alloy, reliability is guaranteed. Boasting two rows and a total of 60 positions, it offers seamless connectivity for your electronic projects. The compact pitch of .1 inches and row spacing of .2 inches ensure efficient PCB layout. Whether for industrial or DIY applications, its straight mount orientation and wide operating temperature range (-40 to 105 °C) make it suitable for diverse environments. Trust in this high-quality connector for seamless Board To Board connections.