342-060-558-203

Heilind Number:EDA342-060-558-203
Manufacturer:EDAC
Manufacturer Number:342-060-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-060-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-060-558-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh environments. With two rows of copper alloy contacts and a pitch of .1 inch, it offers secure and efficient connectivity for up to 60 positions. Its right-angle mount orientation and compact design make it ideal for saving space on your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential choice for your electronic projects. Elevate your connectivity solutions with this high-quality component.