342-060-558-204

Heilind Number:EDA342-060-558-204
Manufacturer:EDAC
Manufacturer Number:342-060-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-060-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-060-558-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a vibrant green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of 60 positions each, it offers ample room for secure connections. The contact material, made of Copper Alloy, ensures reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches guarantee precise alignment. Its right-angle mount orientation allows for efficient installation, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.