342-060-558-208

Heilind Number:EDA342-060-558-208
Manufacturer:EDAC
Manufacturer Number:342-060-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-060-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-060-558-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this green connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With two rows of copper alloy contacts, each positioned at a precise pitch of .1 inches, it offers secure and efficient signal transmission. Featuring 60 positions in total, it facilitates extensive connectivity options for your electronic devices. Its right angle mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility, making it suitable for a range of applications. Upgrade your PCB assembly with this high-quality connector, a must-have in any electronics toolkit.