342-060-558-212

Heilind Number:EDA342-060-558-212
Manufacturer:EDAC
Manufacturer Number:342-060-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-060-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-060-558-212

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector. Designed for optimal performance, it features a vibrant green color and boasts a current rating of 3 A, ensuring reliable power delivery. The housing material, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With two rows of copper alloy contacts, each spaced at .1 in pitch and .2 in row spacing, it offers seamless connection for up to 60 positions. Its right angle mount orientation allows for versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Explore our full range of connectors for more options.