342-060-559-201

Heilind Number:EDA342-060-559-201
Manufacturer:EDAC
Manufacturer Number:342-060-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-060-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-060-559-201

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a compact yet powerful design, this connector boasts a current rating of 3 A, ensuring efficient power transmission. It offers two rows of copper alloy contacts, with a pitch of .1 in and row spacing of .2 in, providing reliable connectivity for up to 60 positions. The right-angle mount orientation allows for versatile installation options, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Ideal for a range of applications, this connector is a must-have for any professional setup. Elevate your connectivity solutions with this essential component.