342-060-560-207

Heilind Number:EDA342-060-560-207
Manufacturer:EDAC
Manufacturer Number:342-060-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-060-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-060-560-207

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. With 60 positions spread across 2 rows, this connector facilitates seamless data transfer. The copper alloy contact material guarantees efficient power delivery, with an amperage rating of 3A. Designed for easy integration, its straight mount orientation and a pitch of .1 inches offer convenient installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs.