342-060-560-212

Heilind Number:EDA342-060-560-212
Manufacturer:EDAC
Manufacturer Number:342-060-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-060-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-060-560-212

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. Crafted with precision, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With two rows of copper alloy contacts, each positioned at a pitch of .1 inches and spaced .2 inches apart, it offers seamless connectivity for 60 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse settings. Upgrade your connectivity solutions with this essential component.