342-062-520-203

Heilind Number:EDA342-062-520-203
Manufacturer:EDAC
Manufacturer Number:342-062-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-062-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-062-520-203

Detailed Description

Enhance your PCB connection with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek green color and durable UL 94V-0 Thermoplastic Polyester housing. With a 3A amperage rating and Copper Alloy contacts, it ensures reliable power transmission. Featuring two rows and 62 positions with a .1-inch pitch and .2-inch row spacing, it offers efficient connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your setup with this essential component for seamless board-to-board connections.