342-062-520-207

Heilind Number:EDA342-062-520-207
Manufacturer:EDAC
Manufacturer Number:342-062-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-062-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-062-520-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Designed for optimal performance, this connector features a two-row layout with a total of 62 positions, perfect for high-density applications. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable power transmission at an amperage of 3 A. With a pitch of .1 in and row spacing of .2 in, precise alignment is effortless. Its straight mount orientation offers easy installation, and the wide operating temperature range of -40 - 105 °C makes it suitable for various environments. Elevate your PCB assembly with this essential component.