342-062-520-208

Heilind Number:EDA342-062-520-208
Manufacturer:EDAC
Manufacturer Number:342-062-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-062-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-062-520-208

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in a striking green hue. Designed for optimal performance, this connector boasts a 3A amperage and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, it offers reliable connectivity with a pitch of .1 inches and row spacing of .2 inches. The 62 positions cater to various connection needs, while the straight mount orientation ensures seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a dependable choice for your electronic projects. Explore our collection of connectors for more essential components.