342-062-520-212

Heilind Number:EDA342-062-520-212
Manufacturer:EDAC
Manufacturer Number:342-062-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-062-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-062-520-212

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration. Its vibrant Green color adds a pop of visual interest, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in challenging environments. With a dual-row setup boasting 62 positions, this connector offers ample connectivity options. Crafted from high-quality Copper Alloy, the contacts guarantee efficient signal transfer. The precise .1-inch pitch and .2-inch row spacing facilitate easy installation, while the Straight mount orientation accommodates various PCB configurations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in the Products, Connectors, and PCB Connectors categories. Elevate your board-to-board connections with this essential component.