342-062-521-201

Heilind Number:EDA342-062-521-201
Manufacturer:EDAC
Manufacturer Number:342-062-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-062-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-062-521-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a vibrant green hue and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in a variety of environments. With two rows of copper alloy contacts and a pitch of .1 inches, this connector offers seamless integration for up to 62 positions. Its straight mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees a stable connection even in extreme conditions. Elevate your electronic projects with this essential component.