342-062-521-203

Heilind Number:EDA342-062-521-203
Manufacturer:EDAC
Manufacturer Number:342-062-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-062-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-062-521-203

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Featuring a vibrant green color and constructed from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With two rows, 62 positions, and a pitch of .1 inches, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient power transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect solution for various industrial applications requiring high-speed data transfer. Upgrade your connectivity experience with this essential component.