342-062-521-204

Heilind Number:EDA342-062-521-204
Manufacturer:EDAC
Manufacturer Number:342-062-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-062-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-062-521-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a high-performance solution designed for seamless board-to-board connections. Featuring a vibrant green hue, this connector not only stands out visually but also offers reliable functionality, with a 3 A amperage rating ensuring optimal power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of 62 copper alloy contacts, each spaced at a pitch of .1 inches and row spacing of .2 inches, it facilitates precise and secure mating. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures performance in diverse environments. Trust in this connector for efficient and robust interconnect solutions in your electronic projects.