342-062-521-207

Heilind Number:EDA342-062-521-207
Manufacturer:EDAC
Manufacturer Number:342-062-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-062-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-062-521-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power delivery at an amperage of 3 A. With two rows of copper alloy contacts and a pitch of .1 inches, it offers 62 positions for efficient data transmission. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs in various industries. Trust in its durability and performance to elevate your PCB connections to the next level.