342-062-521-212

Heilind Number:EDA342-062-521-212
Manufacturer:EDAC
Manufacturer Number:342-062-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-062-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-062-521-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Featuring a vibrant green hue, this connector not only stands out visually but also delivers exceptional performance, with a robust 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any electronic setup. With two rows of copper alloy contacts, spaced precisely at .1 and .2 inches, and a total of 62 positions, it ensures reliable signal transmission and power distribution. Designed for straight mount orientation, it offers easy installation for efficient circuitry assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various industrial applications. Upgrade your connectivity standards with this essential component.