342-062-523-201

Heilind Number:EDA342-062-523-201
Manufacturer:EDAC
Manufacturer Number:342-062-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-062-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-062-523-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in a variety of applications. This green connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .1 in, it guarantees reliable conductivity. The connector boasts two rows with a total of 62 positions, perfect for accommodating multiple connections. Its straight mount orientation and compact design make it easy to integrate into your PCB setup. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.