342-062-523-203

Heilind Number:EDA342-062-523-203
Manufacturer:EDAC
Manufacturer Number:342-062-523-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-062-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-062-523-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester and Copper Alloy contacts, ensuring reliable power transmission at a maximum amperage of 3 A. With two rows and a total of 62 positions, it offers ample room for seamless board-to-board connections. The precise .1-inch pitch and .2-inch row spacing guarantee a secure fit, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Elevate your connectivity game with this essential component.