342-062-524-201

Heilind Number:EDA342-062-524-201
Manufacturer:EDAC
Manufacturer Number:342-062-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-062-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-062-524-201

Detailed Description

Enhance your PCB connectivity with our Dual-Row Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a high amperage rating of 3 A, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless board-to-board connections with 62 positions available. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for demanding industrial environments, this connector guarantees reliable and efficient performance. Elevate your electronic projects with this essential component.