342-062-524-202

Heilind Number:EDA342-062-524-202
Manufacturer:EDAC
Manufacturer Number:342-062-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-062-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-062-524-202

Detailed Description

Enhance your PCB connections with this innovative Card Edge Connector, featuring a sleek green design that stands out on your board. With a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Boasting a double-row configuration and 62 positions, this connector ensures seamless and efficient data transmission. The contact material, made of high-quality Copper Alloy, offers excellent conductivity and reliability. Its precise pitch of .1 inches and row spacing of .2 inches make it easy to integrate into your setup. Designed for straight mounting orientation, it's perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and challenging environments. Upgrade your connectivity with this essential component, a must-have in any PCB setup.