342-062-524-208

Heilind Number:EDA342-062-524-208
Manufacturer:EDAC
Manufacturer Number:342-062-524-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-062-524-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-062-524-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic assemblies. Its vibrant Green color adds a touch of visual appeal, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a compact design featuring two rows and a total of 62 positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contacts provide efficient power transmission, with a low pitch of .1 in and row spacing of .2 in for precise alignment. Whether for industrial or commercial use, this connector guarantees reliable performance in a wide operating temperature range from -40 to 105 °C. Perfect for various applications in the Products, Connectors, and PCB Connectors categories, it's a must-have component for your electronic projects. Upgrade your connectivity solutions with this Straight-mount Card Edge Connector and experience seamless data transfer like never before.