342-062-524-212

Heilind Number:EDA342-062-524-212
Manufacturer:EDAC
Manufacturer Number:342-062-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-062-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-062-524-212

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for precision and durability, it features a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester for reliable use. With a current rating of 3 A, this connector ensures efficient power transfer. Its Copper Alloy contacts guarantee optimal conductivity, while the dual-row layout with 62 positions offers ample connectivity options. The .1-inch pitch and .2-inch row spacing provide seamless integration on PCBs. Suitable for various applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. Perfect for board-to-board connections, this connector is a must-have for your electronic projects.