342-062-540-203

Heilind Number:EDA342-062-540-203
Manufacturer:EDAC
Manufacturer Number:342-062-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-062-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-062-540-203

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board connectivity. Crafted with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both performance and safety. With two rows of high-quality Copper Alloy contacts, it guarantees a secure and stable link-up. Boasting a pitch of .1 inches and a row spacing of .2 inches, it offers optimal space utilization without compromising on functionality. With a generous 62 positions, it accommodates multiple connections with ease. Whether for industrial or commercial use, its straight mount orientation guarantees versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's designed to withstand harsh environments without missing a beat. Upgrade your connector game today with this essential component.