342-062-541-201

Heilind Number:EDA342-062-541-201
Manufacturer:EDAC
Manufacturer Number:342-062-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-062-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-062-541-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vivid green hue. Designed for high-performance applications, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing and features two rows of premium Copper Alloy contacts. With a pitch of .1 inches and 62 positions available, it offers seamless integration for your circuit boards. The Straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in diverse environments. Elevate your electronic projects with this essential component.