342-062-541-202

Heilind Number:EDA342-062-541-202
Manufacturer:EDAC
Manufacturer Number:342-062-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-062-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-062-541-202

Detailed Description

Enhance your circuit board connectivity with this durable Card Edge Connector. Designed with precision and performance in mind, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless integration for 62 positions. Perfect for straight mounting orientation, it operates flawlessly within a wide temperature range of -40 to 105°C. Elevate your PCB assembly with this essential component, a must-have in any electronic setup.