342-062-541-207

Heilind Number:EDA342-062-541-207
Manufacturer:EDAC
Manufacturer Number:342-062-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-062-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-062-541-207

Detailed Description

Elevate your PCB connection setup with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a high amperage of 3A, making it perfect for power-heavy applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and durability. Featuring two rows and 62 positions, it offers ample connectivity options. The copper alloy contact material ensures efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector delivers reliable performance in diverse environments. Upgrade your connectivity game with this essential component.