342-062-541-208

Heilind Number:EDA342-062-541-208
Manufacturer:EDAC
Manufacturer Number:342-062-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-062-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-062-541-208

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector in a striking green hue. Designed for seamless integration, this connector boasts a high amperage of 3A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. Featuring two rows and 62 positions, with a pitch and row spacing of .1 and .2 inches respectively, it offers efficient and secure board-to-board connectivity. The contact material, Copper Alloy, guarantees excellent conductivity. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for your electronic assemblies. Explore our range of connectors for various PCB applications.