342-062-541-212

Heilind Number:EDA342-062-541-212
Manufacturer:EDAC
Manufacturer Number:342-062-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-062-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-062-541-212

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration in electronic systems. Boasting a vibrant green color, this connector not only adds a pop of visual appeal but also ensures easy identification on your PCB. Engineered for reliability, it features a 3A amperage rating, making it suitable for various power and signal applications. The housing, crafted from UL 94V-0 rated Thermoplastic Polyester, guarantees exceptional durability and safety. With two rows of contacts made from Copper Alloy, it offers 62 positions for robust board-to-board connections at a pitch of .1 inches. The .2-inch row spacing and straight mount orientation allow for efficient PCB assembly, while the wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Elevate your connectivity solutions with this essential component, perfect for a range of electronic devices and systems.