342-062-542-204

Heilind Number:EDA342-062-542-204
Manufacturer:EDAC
Manufacturer Number:342-062-542-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-062-542-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-062-542-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this dual-row connector features 62 positions with a pitch of .1 inch, ensuring reliable data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees longevity and stability in any application. With a rated amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. The straight mount orientation and .2-inch row spacing make it easy to install and use. Trust in this green connector for efficient board-to-board connections in your projects.