342-062-542-207

Heilind Number:EDA342-062-542-207
Manufacturer:EDAC
Manufacturer Number:342-062-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-062-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-062-542-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for efficiency, it features a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a robust copper alloy contact material, it ensures reliable power transmission at an amperage of 3 A. Boasting a double-row configuration with 62 positions, it offers ample connectivity options for your circuit boards. The .1-inch pitch and .2-inch row spacing make it compatible with standard PCB layouts. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Upgrade your connectivity solutions with this essential component.