342-062-542-208

Heilind Number:EDA342-062-542-208
Manufacturer:EDAC
Manufacturer Number:342-062-542-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-062-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-062-542-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a vibrant green hue. Built for durability, this connector boasts a sleek housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With two rows and a total of 62 positions, it offers ample space for seamless board-to-board connections. The precision-engineered Copper Alloy contacts, featuring a pitch of .1 inches and row spacing of .2 inches, guarantee optimal signal transmission. Designed for straight mounting orientation, it's ideal for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your project. Elevate your connectivity game with this essential component.